10MG270KLF
Gowanda Electronics Corporation
Description: General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT

Overview of 10MG270KLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for 10MG270KLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 10MG270KLF
Avnet Americas MOLDED NON-MAGNETIC INDUCTOR - Bulk (Alt: 10MG270KLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $2.6300
  • 200 $1.9900
  • 300 $1.8500
  • 400 $1.8100
$1.8100 / $2.6300 Buy Now

CAD Models for 10MG270KLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10MG270KLF by Gowanda Electronics Corporation

10MG270KLF
Gowanda Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
NON-MAGNETIC
DC Resistance
0.16 Ω
Inductance-Nom (L)
0.27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Lead Diameter
0.5106 mm
Lead Length
36.525 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.413 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR, 12 Inch
Quality Factor-Min (at L-nom)
33
Rated Current-Max
0.96 A
Self Resonance Frequency
430 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. 10MG270KLF
    Gowanda Electronics Corporation
    General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT
    VS

Alternate Parts for 10MG270KLF

This table gives cross-reference parts and alternative options found for 10MG270KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MG270KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39010/08BR27KM General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED API Delevan 10MG270KLF vs M39010/08BR27KM
1025-06K General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED API Delevan 10MG270KLF vs 1025-06K
10M270K General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, Gowanda Electronics Corporation 10MG270KLF vs 10M270K
A2-R27K General Purpose Inductor, 0.27uH, 10%, 1 Element, AXIAL LEADED Associated Components Technology Inc 10MG270KLF vs A2-R27K
M39010/08BR27KR General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED API Delevan 10MG270KLF vs M39010/08BR27KR
P0206-R27-KBQ General Purpose Inductor, 0.27uH, 10%, 1 Element, RCD Components Inc 10MG270KLF vs P0206-R27-KBQ
M39010/08BR27KP General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED API Delevan 10MG270KLF vs M39010/08BR27KP
P0206-R27-KT General Purpose Inductor, 0.27uH, 10%, 1 Element, RCD Components Inc 10MG270KLF vs P0206-R27-KT
550-3399-06-02-36-LF General Purpose Inductor Cambion Electronics Ltd 10MG270KLF vs 550-3399-06-02-36-LF
TP0206-R27K General Purpose Inductor, 0.27uH, 10%, 1 Element TDK Corporation 10MG270KLF vs TP0206-R27K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10MG270KLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10MG270KLF by Gowanda Electronics Corporation

  • Please alert me when 10MG270KLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10MG270KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10MG270KLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10MG270KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10MG270KLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10MG270KLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: