Part Details for 10MG270K by Gowanda Electronics Corporation
Overview of 10MG270K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 10MG270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-10MG270KTR-ND
|
DigiKey | MOLDED NON-MAGNETIC INDUCTOR AXL Min Qty: 3500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7534 | Buy Now |
DISTI #
10MG270K
|
Avnet Americas | MOLDED NON-MAGNETIC INDUCTOR - Bulk (Alt: 10MG270K) RoHS: Not Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
$1.5314 / $2.0025 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $3.6800 | Buy Now |
Part Details for 10MG270K
10MG270K CAD Models
10MG270K Part Data Attributes
|
10MG270K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10MG270K
Gowanda Electronics Corporation
General Purpose Inductor, 0.27uH, 10%, 1 Element, Non-magnetic-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5106 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.413 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.96 A | |
Self Resonance Frequency | 430 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 10MG270K
This table gives cross-reference parts and alternative options found for 10MG270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MG270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0206-R27-KBQ | General Purpose Inductor, 0.27uH, 10%, 1 Element, | RCD Components Inc | 10MG270K vs P0206-R27-KBQ |
ER1025-06KP | General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 10MG270K vs ER1025-06KP |
10M270K | General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | 10MG270K vs 10M270K |
A2-R27K | General Purpose Inductor, 0.27uH, 10%, 1 Element, AXIAL LEADED | Associated Components Technology Inc | 10MG270K vs A2-R27K |
ER1025-06KS | General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, | API Delevan | 10MG270K vs ER1025-06KS |
TP0206-R27K | General Purpose Inductor, 0.27uH, 10%, 1 Element | TDK Corporation | 10MG270K vs TP0206-R27K |
MS75083-06 | General Purpose Inductor, 0.27uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | 10MG270K vs MS75083-06 |
P0206-R27-KTW | General Purpose Inductor, 0.27uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | 10MG270K vs P0206-R27-KTW |
9130-06 | General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | Bourns Inc | 10MG270K vs 9130-06 |
550-3399-06-02-00 | General Purpose Inductor, 0.27uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 10MG270K vs 550-3399-06-02-00 |