Part Details for 10MCZ1000MEFCFA8X16 by Rubycon Corporation
Overview of 10MCZ1000MEFCFA8X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10MCZ1000MEFCFA8X16
10MCZ1000MEFCFA8X16 CAD Models
10MCZ1000MEFCFA8X16 Part Data Attributes
|
10MCZ1000MEFCFA8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10MCZ1000MEFCFA8X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 18 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1850 mA | |
Series | MCZ(10 VOLT) | |
Terminal Pitch | 5 mm |
Alternate Parts for 10MCZ1000MEFCFA8X16
This table gives cross-reference parts and alternative options found for 10MCZ1000MEFCFA8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MCZ1000MEFCFA8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSK102M10V8X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 10MCZ1000MEFCFA8X16 vs NRSK102M10V8X16TBSTF |
10MCZ1000MEFCKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 10MCZ1000MEFCFA8X16 vs 10MCZ1000MEFCKC8X16 |
10ZLS1000MEFC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 10MCZ1000MEFCFA8X16 vs 10ZLS1000MEFC8X16 |
10ME1000WGL+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | SUN Electronic Industries Corporation | 10MCZ1000MEFCFA8X16 vs 10ME1000WGL+CA |
NRSH102M10V8X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 10MCZ1000MEFCFA8X16 vs NRSH102M10V8X16SPF |
LMBR1AM102 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Luminous Town Electric Co Ltd | 10MCZ1000MEFCFA8X16 vs LMBR1AM102 |
10MCZ1000MKC8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10MCZ1000MEFCFA8X16 vs 10MCZ1000MKC8X16 |
NRSK102M10V8X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 10MCZ1000MEFCFA8X16 vs NRSK102M10V8X16SP7.5LLF |
10MCZ1000MFA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10MCZ1000MEFCFA8X16 vs 10MCZ1000MFA8X16 |
10ZLH1000MEFCCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10MCZ1000MEFCFA8X16 vs 10ZLH1000MEFCCE8X16 |