10M16SAU169I7G
Description: Field Programmable Gate Array, PBGA169, 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169

Overview of 10M16SAU169I7G by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for 10M16SAU169I7G by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 989-10M16SAU169I7G
Mouser Electronics FPGA - Field Programmable Gate Array RoHS: Compliant 294
  • 1 $58.2800
  • 25 $46.6200
  • 100 $45.4500
$45.4500 / $58.2800 Buy Now
LCSC 16000 1000 UBGA-169 Programmable Logic Device (CPLDs/FPGAs) ROHS 5
  • 1 $23.4132
$23.4132 Buy Now
Win Source Electronics IC FPGA 130 I/O 169UBGA 3000
  • 2 $29.7920
  • 5 $24.4450
  • 7 $23.6810
  • 9 $22.9170
  • 12 $22.1530
  • 16 $19.8620
$19.8620 / $29.7920 Buy Now

CAD Models for 10M16SAU169I7G by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10M16SAU169I7G by Altera Corporation

10M16SAU169I7G
Altera Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Package Description
11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
JESD-30 Code
S-PBGA-B169
Number of Terminals
169
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Surface Mount
YES
Terminal Form
BALL
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 10M16SAU169I7G
    Altera Corporation
    Field Programmable Gate Array, PBGA169, 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169
    VS

Related Parts for 10M16SAU169I7G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10M16SAU169I7G by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10M16SAU169I7G by Altera Corporation

Select Manufacturer
Which Manufacturer of 10M16SAU169I7G would you like to use for your alert(s)?
  • Please alert me when 10M16SAU169I7G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10M16SAU169I7G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10M16SAU169I7G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10M16SAU169I7G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10M16SAU169I7G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10M16SAU169I7G by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: