Part Details for 10M16SAU169A7G by Intel Corporation
Overview of 10M16SAU169A7G by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M16SAU169A7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-10M16SAU169A7G-ND
|
DigiKey | IC FPGA 130 I/O NV MAX10 169UBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
233 In Stock |
|
$53.0400 / $68.0000 | Buy Now |
DISTI #
76844829
|
Verical | FPGA MAX 10 Family 16000 Cells 55nm Technology 1.2V Automotive 169-Pin UBGA Tray RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2349 | Americas - 6 |
|
$108.7215 | Buy Now |
Part Details for 10M16SAU169A7G
10M16SAU169A7G CAD Models
10M16SAU169A7G Part Data Attributes
|
10M16SAU169A7G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10M16SAU169A7G
Intel Corporation
Field Programmable Gate Array, PBGA169, 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | UBGA-169 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B169 | |
Length | 11 mm | |
Number of CLBs | 1000 | |
Number of Inputs | 320 | |
Number of Logic Cells | 16000 | |
Number of Outputs | 320 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA169,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for 10M16SAU169A7G
This table gives cross-reference parts and alternative options found for 10M16SAU169A7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M16SAU169A7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M16SAU169A7 | Field Programmable Gate Array, PBGA169, 11 X 11 MM, 0.80 MM PITCH, UBGA-169 | Intel Corporation | 10M16SAU169A7G vs 10M16SAU169A7 |