-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 2000-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3098-ND
|
DigiKey | IC FPGA 101 I/O 144EQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2827 In Stock |
|
$7.3000 / $9.7300 | Buy Now |
DISTI #
E54:1762_08093731
|
Arrow Electronics | FPGA MAX 10 Family 2000 Cells 55nm Technology 1.2V 144-Pin EQFP EP Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Date Code: 2413 | Europe - 420 |
|
$6.8190 / $7.1000 | Buy Now |
DISTI #
V36:1790_07381972
|
Arrow Electronics | FPGA MAX 10 Family 2000 Cells 55nm Technology 1.2V 144-Pin EQFP EP Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Date Code: 2319 | Americas - 7 |
|
Buy Now | |
DISTI #
80019693
|
Verical | FPGA MAX 10 Family 2000 Cells 55nm Technology 1.2V 144-Pin EQFP EP Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2413 | Americas - 420 |
|
$6.8190 / $7.1000 | Buy Now |
DISTI #
70329663
|
Verical | FPGA MAX 10 Family 2000 Cells 55nm Technology 1.2V 144-Pin EQFP EP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2319 | Americas - 7 |
|
$8.3666 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 860 |
|
$7.1300 / $8.9000 | Buy Now |
|
Win Source Electronics | IC FPGA 101 I/O 144EQFP | 24328 |
|
$7.1600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10M02SCE144C8G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10M02SCE144C8G
Intel Corporation
Field Programmable Gate Array, 2000-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 125 | |
Number of Inputs | 246 | |
Number of Logic Cells | 2000 | |
Number of Outputs | 246 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | HQFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for 10M02SCE144C8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M02SCE144C8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M02SCE144C8 | Field Programmable Gate Array, PQFP144, 22 X 22 MM, 0.50 MM PITCH, PLASTIC, EQFP-144 | Intel Corporation | 10M02SCE144C8G vs 10M02SCE144C8 |
10M02SCE144C8G | Field Programmable Gate Array, 2000-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144 | Altera Corporation | 10M02SCE144C8G vs 10M02SCE144C8G |