10M02DCV36I7G
Description: Field Programmable Gate Array, 2000-Cell, CMOS, PBGA36, 3 X 3 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-36

Overview of 10M02DCV36I7G by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for 10M02DCV36I7G by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 544-3252-1-ND
DigiKey IC FPGA 27 I/O 36WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1948
In Stock
  • 1 $6.6400
  • 25 $5.3100
  • 100 $5.1800
  • 500 $4.9800
  • 1,000 $4.9800
$4.9800 / $6.6400 Buy Now

CAD Models for 10M02DCV36I7G by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10M02DCV36I7G by Intel Corporation

10M02DCV36I7G
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
WLCSP-36
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
JESD-30 Code
R-PBGA-B36
Length
3.466 mm
Moisture Sensitivity Level
1
Number of CLBs
125
Number of Inputs
246
Number of Logic Cells
2000
Number of Outputs
246
Number of Terminals
36
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
125 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA36,6X6,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
0.54 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Width
3.396 mm
Want to compare parts?
  1. 10M02DCV36I7G
    Intel Corporation
    Field Programmable Gate Array, 2000-Cell, CMOS, PBGA36, 3 X 3 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-36
    VS

Related Parts for 10M02DCV36I7G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10M02DCV36I7G by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10M02DCV36I7G by Intel Corporation

  • Please alert me when 10M02DCV36I7G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10M02DCV36I7G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10M02DCV36I7G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10M02DCV36I7G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10M02DCV36I7G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10M02DCV36I7G by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: