-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 2000-Cell, CMOS, PBGA36, 3 X 3 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3133-1-ND
|
DigiKey | IC FPGA 27 I/O 36WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
929 In Stock |
|
$3.7400 / $4.9800 | Buy Now |
DISTI #
73539452
|
Verical | FPGA MAX 10 Family 2000 Cells 55nm Technology 1.2V 36-Pin VBGA RoHS: Compliant Min Qty: 410 Package Multiple: 410 | Americas - 410 |
|
$7.9315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10M02DCV36C8G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10M02DCV36C8G
Intel Corporation
Field Programmable Gate Array, 2000-Cell, CMOS, PBGA36, 3 X 3 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | WLCSP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | R-PBGA-B36 | |
Length | 3.466 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 125 | |
Number of Inputs | 246 | |
Number of Logic Cells | 2000 | |
Number of Outputs | 246 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.54 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.396 mm |
This table gives cross-reference parts and alternative options found for 10M02DCV36C8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M02DCV36C8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M02DCV36C8 | Field Programmable Gate Array, PBGA36, 3 X 3 MM, 0.40 MM PITCH, WLCSP-36 | Intel Corporation | 10M02DCV36C8G vs 10M02DCV36C8 |