Part Details for 10M02DCU324I7 by Intel Corporation
Overview of 10M02DCU324I7 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for 10M02DCU324I7
10M02DCU324I7 CAD Models
10M02DCU324I7 Part Data Attributes:
|
10M02DCU324I7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10M02DCU324I7
Intel Corporation
Field Programmable Gate Array, PBGA324, 15 X 15 MM, 0.80 MM PITCH, UBGA-324
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 15 X 15 MM, 0.80 MM PITCH, UBGA-324 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B324 | |
Length | 15 mm | |
Number of Inputs | 160 | |
Number of Logic Cells | 2000 | |
Number of Outputs | 160 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for 10M02DCU324I7
This table gives cross-reference parts and alternative options found for 10M02DCU324I7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M02DCU324I7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M02DCU324I7G | Field Programmable Gate Array, 2000-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-324 | Altera Corporation | 10M02DCU324I7 vs 10M02DCU324I7G |
10M02DCU324I7G | Field Programmable Gate Array, 2000-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-324 | Intel Corporation | 10M02DCU324I7 vs 10M02DCU324I7G |