Part Details for 10HV64Z104KC by KEMET Corporation
Overview of 10HV64Z104KC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10HV64Z104KC
10HV64Z104KC CAD Models
10HV64Z104KC Part Data Attributes
|
10HV64Z104KC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
10HV64Z104KC
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5727,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5727 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 14.48 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 12.07 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |
Alternate Parts for 10HV64Z104KC
This table gives cross-reference parts and alternative options found for 10HV64Z104KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10HV64Z104KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87043-73 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | 10HV64Z104KC vs 87043-73 |
10HV24B104KCM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 5727, RADIAL LEADED | KEMET Corporation | 10HV64Z104KC vs 10HV24B104KCM |
C647C104KDR5HA7303 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5727, | KEMET Corporation | 10HV64Z104KC vs C647C104KDR5HA7303 |
C647C104KDR5HA7301 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5727, | KEMET Corporation | 10HV64Z104KC vs C647C104KDR5HA7301 |
C647C104KDR5TA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 5727, RADIAL LEADED | KEMET Corporation | 10HV64Z104KC vs C647C104KDR5TA |
C647C104KDR5TA7301 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5727, | KEMET Corporation | 10HV64Z104KC vs C647C104KDR5TA7301 |
C647C104KDR5TA7303 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5727, | KEMET Corporation | 10HV64Z104KC vs C647C104KDR5TA7303 |
10HV64R104KC | CAP,CERAMIC,100NF,1KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | 10HV64Z104KC vs 10HV64R104KC |