Datasheets
10HV30N271KC by: KEMET Corporation

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 4520, RADIAL LEADED

Part Details for 10HV30N271KC by KEMET Corporation

Overview of 10HV30N271KC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for 10HV30N271KC

10HV30N271KC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10HV30N271KC Part Data Attributes

10HV30N271KC KEMET Corporation
Buy Now Datasheet
Compare Parts:
10HV30N271KC KEMET Corporation Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 4520, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 4520
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.59 mm
JESD-609 Code e0
Length 11.43 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1000 V
Size Code 4520
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 7.62 mm
Terminal Shape WIRE
Width 5.08 mm

Alternate Parts for 10HV30N271KC

This table gives cross-reference parts and alternative options found for 10HV30N271KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10HV30N271KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10HS30N271KCF Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4520, KEMET Corporation 10HV30N271KC vs 10HS30N271KCF
10HS30N271KC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 4520, RADIAL LEADED KEMET Corporation 10HV30N271KC vs 10HS30N271KC
SV04AA271KARTR1 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 4520, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components 10HV30N271KC vs SV04AA271KARTR1
SV04AA271KBR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4520, Kyocera AVX Components 10HV30N271KC vs SV04AA271KBR
SV04AA271KBATR1 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4520, Kyocera AVX Components 10HV30N271KC vs SV04AA271KBATR1
10HS30N271K Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4520, KEMET Corporation 10HV30N271KC vs 10HS30N271K
SV04AA271KBRTR1 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4520, Kyocera AVX Components 10HV30N271KC vs SV04AA271KBRTR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10HV30N271KC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10HV30N271KC by KEMET Corporation

Select Manufacturer
Which Manufacturer of 10HV30N271KC would you like to use for your alert(s)?
  • Please alert me when 10HV30N271KC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10HV30N271KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10HV30N271KC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10HV30N271KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10HV30N271KC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10HV30N271KC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: