Part Details for 10HV26N273KNM by KEMET Corporation
Overview of 10HV26N273KNM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10HV26N273KNM
10HV26N273KNM CAD Models
10HV26N273KNM Part Data Attributes
|
10HV26N273KNM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
10HV26N273KNM
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 7727,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.29 mm | |
Length | 19.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | WAFFLE PACK, TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Pitch | 17.15 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |
Alternate Parts for 10HV26N273KNM
This table gives cross-reference parts and alternative options found for 10HV26N273KNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10HV26N273KNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C667C273KDG5HA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 7727, | KEMET Corporation | 10HV26N273KNM vs C667C273KDG5HA |
C667C273KDG5TA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 7727, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 10HV26N273KNM vs C667C273KDG5TA |
C667C273KDG5TA7301 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 7727, | KEMET Corporation | 10HV26N273KNM vs C667C273KDG5TA7301 |
C667C273KDG5HA7303 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 7727, | KEMET Corporation | 10HV26N273KNM vs C667C273KDG5HA7303 |
C667C273KDG5HA7301 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 7727, | KEMET Corporation | 10HV26N273KNM vs C667C273KDG5HA7301 |