Part Details for 10HS36B823JC by KEMET Corporation
Overview of 10HS36B823JC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10HS36B823JC
10HS36B823JC CAD Models
10HS36B823JC Part Data Attributes
|
10HS36B823JC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
10HS36B823JC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for 10HS36B823JC
This table gives cross-reference parts and alternative options found for 10HS36B823JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10HS36B823JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C340C823JDR5CA | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 10HS36B823JC vs C340C823JDR5CA |
10HS26B823JC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 10HS36B823JC vs 10HS26B823JC |
2225B823J102LBAR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | 10HS36B823JC vs 2225B823J102LBAR |
10HS22B823JC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 10HS36B823JC vs 10HS22B823JC |
HTMX7R823JB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | Quantic UTC | 10HS36B823JC vs HTMX7R823JB |
2225B823J102LB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | 10HS36B823JC vs 2225B823J102LB |
10HS25B823JC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 10HS36B823JC vs 10HS25B823JC |
HTMX7R823JX | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | Quantic UTC | 10HS36B823JC vs HTMX7R823JX |
10HS31B823JC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 10HS36B823JC vs 10HS31B823JC |
HTMX7R823JC | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | Quantic UTC | 10HS36B823JC vs HTMX7R823JC |