Datasheets
10HS30B152MC by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 4520, RADIAL LEADED

Part Details for 10HS30B152MC by KEMET Corporation

Overview of 10HS30B152MC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 10HS30B152MC

10HS30B152MC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10HS30B152MC Part Data Attributes

10HS30B152MC KEMET Corporation
Buy Now Datasheet
Compare Parts:
10HS30B152MC KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 4520, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 4520
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.0015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.59 mm
JESD-609 Code e0
Length 11.43 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 1000 V
Reference Standard MIL-PRF-49467
Size Code 4520
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 7.62 mm
Terminal Shape WIRE
Width 5.08 mm

Alternate Parts for 10HS30B152MC

This table gives cross-reference parts and alternative options found for 10HS30B152MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10HS30B152MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SV04AC152MBATR1 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 4520, Kyocera AVX Components 10HS30B152MC vs SV04AC152MBATR1
SV04AC152MBRTR1 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 4520, Kyocera AVX Components 10HS30B152MC vs SV04AC152MBRTR1
10HV30B152MC Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 4520, RADIAL LEADED KEMET Corporation 10HS30B152MC vs 10HV30B152MC
SV04AC152MARTR1 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 4520, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components 10HS30B152MC vs SV04AC152MARTR1
SV04AC152MAATR1 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 4520, RADIAL LEADED Kyocera AVX Components 10HS30B152MC vs SV04AC152MAATR1
SV04AC152MBR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 4520, Kyocera AVX Components 10HS30B152MC vs SV04AC152MBR
10HS30B152M Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 4520, KEMET Corporation 10HS30B152MC vs 10HS30B152M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10HS30B152MC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10HS30B152MC by KEMET Corporation

Select Manufacturer
Which Manufacturer of 10HS30B152MC would you like to use for your alert(s)?
  • Please alert me when 10HS30B152MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10HS30B152MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10HS30B152MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10HS30B152MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10HS30B152MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10HS30B152MC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: