10HS22B823JC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED

Overview of 10HS22B823JC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 10HS22B823JC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10HS22B823JC by KEMET Corporation

10HS22B823JC
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. 10HS22B823JC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 10HS22B823JC

This table gives cross-reference parts and alternative options found for 10HS22B823JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10HS22B823JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C340C823JDR5CA CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation 10HS22B823JC vs C340C823JDR5CA
10HS26B823JC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 10HS22B823JC vs 10HS26B823JC
2225B823J102LBAR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Knowles Capacitors 10HS22B823JC vs 2225B823J102LBAR
HTMX7R823JB Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED Quantic UTC 10HS22B823JC vs HTMX7R823JB
2225B823J102LB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED Knowles Capacitors 10HS22B823JC vs 2225B823J102LB
10HS25B823JC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 10HS22B823JC vs 10HS25B823JC
HTMX7R823JX Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED Quantic UTC 10HS22B823JC vs HTMX7R823JX
10HS31B823JC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 10HS22B823JC vs 10HS31B823JC
HTMX7R823JC Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED Quantic UTC 10HS22B823JC vs HTMX7R823JC
2225B823J102LBT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED Knowles Capacitors 10HS22B823JC vs 2225B823J102LBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10HS22B823JC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10HS22B823JC by KEMET Corporation

Select Manufacturer
Which Manufacturer of 10HS22B823JC would you like to use for your alert(s)?
  • Please alert me when 10HS22B823JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10HS22B823JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10HS22B823JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10HS22B823JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10HS22B823JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10HS22B823JC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: