Logic
10H609/BFAJC
Description: 10H SERIES, DUAL 5-INPUT OR/NOR GATE, CDFP16, CERAMIC, FP-16

Overview of 10H609/BFAJC by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 10H609/BFAJC by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10H609/BFAJC by Motorola Mobility LLC

10H609/BFAJC
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DFP
Package Description
DFP, FL16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ASYMMETRICAL INPUTS
Family
10H
JESD-30 Code
R-GDFP-F16
JESD-609 Code
e0
Length
9.65 mm
Logic IC Type
OR/NOR GATE
Number of Functions
2
Number of Inputs
5
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
33 mA
Prop. Delay@Nom-Sup
1.9 ns
Propagation Delay (tpd)
1.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.15 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.415 mm
Want to compare parts?
  1. 10H609/BFAJC
    Motorola Mobility LLC
    10H SERIES, DUAL 5-INPUT OR/NOR GATE, CDFP16, CERAMIC, FP-16
    VS

Alternate Parts for 10H609/BFAJC

This table gives cross-reference parts and alternative options found for 10H609/BFAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10H609/BFAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10H609/BFAJC OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products 10H609/BFAJC vs 10H609/BFAJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10H609/BFAJC by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10H609/BFAJC by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 10H609/BFAJC would you like to use for your alert(s)?
  • Please alert me when 10H609/BFAJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10H609/BFAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10H609/BFAJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10H609/BFAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10H609/BFAJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10H609/BFAJC by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: