10H500M/B2AJC
Description: NOR Gate, 10H Series, 4-Func, 2-Input, ECL, CQCC20, CERAMIC, LCC-20

Overview of 10H500M/B2AJC by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 10H500M/B2AJC by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10H500M/B2AJC by Motorola Semiconductor Products

10H500M/B2AJC
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
QCCN, FL16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
STROBED OUTPUTS
Family
10H
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.885 mm
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
FL16,.3
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
29 mA
Prop. Delay@Nom-Sup
2.34 ns
Propagation Delay (tpd)
2.04 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.9 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.885 mm
Want to compare parts?
  1. 10H500M/B2AJC
    Motorola Semiconductor Products
    NOR Gate, 10H Series, 4-Func, 2-Input, ECL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 10H500M/B2AJC

This table gives cross-reference parts and alternative options found for 10H500M/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10H500M/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM54HC4050E HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 10H500M/B2AJC vs MM54HC4050E
SN74LS37N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 Motorola Mobility LLC 10H500M/B2AJC vs SN74LS37N
10H500M/B2AJC 10H SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 10H500M/B2AJC vs 10H500M/B2AJC
SN74LS37N 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70 Texas Instruments 10H500M/B2AJC vs SN74LS37N
SN74LS38N3 Quad 2-input positive-NAND buffers with open collector outputs 14-PDIP 0 to 70 Texas Instruments 10H500M/B2AJC vs SN74LS38N3
SN74ALS09FN-00 ALS SERIES, QUAD 2-INPUT AND GATE, PQCC20 Texas Instruments 10H500M/B2AJC vs SN74ALS09FN-00
SN74LS38JDS NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 10H500M/B2AJC vs SN74LS38JDS
DM74LS37N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments 10H500M/B2AJC vs DM74LS37N
10611M/B2AJC 10K SERIES, DUAL 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 10H500M/B2AJC vs 10611M/B2AJC
SN54HC10FK-00 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20 Texas Instruments 10H500M/B2AJC vs SN54HC10FK-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10H500M/B2AJC by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10H500M/B2AJC by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 10H500M/B2AJC would you like to use for your alert(s)?
  • Please alert me when 10H500M/B2AJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10H500M/B2AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10H500M/B2AJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10H500M/B2AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10H500M/B2AJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10H500M/B2AJC by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: