10G070-L
Description: Prescaler, GAAS,

Overview of 10G070-L by TriQuint Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 10G070-L by TriQuint Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10G070-L by TriQuint Semiconductor

10G070-L
TriQuint Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TRIQUINT SEMICONDUCTOR INC
Package Description
QCCN, LCC,.04,40,CORNER
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Logic IC Type
PRESCALER
Max Frequency@Nom-Sup
1750000000 Hz
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC,.04,40,CORNER
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Surface Mount
YES
Technology
GAAS
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 10G070-L
    TriQuint Semiconductor
    Prescaler, GAAS,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10G070-L by TriQuint Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10G070-L by TriQuint Semiconductor

Select Manufacturer
Which Manufacturer of 10G070-L would you like to use for your alert(s)?
  • Please alert me when 10G070-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10G070-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10G070-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10G070-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10G070-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10G070-L by TriQuint Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: