Part Details for 10G070-2F by TriQuint Semiconductor
Overview of 10G070-2F by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 10G070-2F
10G070-2F CAD Models
10G070-2F Part Data Attributes
|
10G070-2F
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
10G070-2F
TriQuint Semiconductor
Prescaler, GAAS, CQFP36,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | QFF, QFL36,.4SQ,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQFP-F36 | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 2000000000 Hz | |
Number of Terminals | 36 | |
Package Body Material | CERAMIC | |
Package Code | QFF | |
Package Equivalence Code | QFL36,.4SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Form | FLAT | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD |