Part Details for 10G021A-2L by Gigabit Logic Inc
Overview of 10G021A-2L by Gigabit Logic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 10G021A-2L
10G021A-2L CAD Models
10G021A-2L Part Data Attributes
|
10G021A-2L
Gigabit Logic Inc
Buy Now
Datasheet
|
Compare Parts:
10G021A-2L
Gigabit Logic Inc
D Flip-Flop, 2-Func, Negative Edge Triggered, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GIGABIT LOGIC INC | |
Package Description | QCCN, LCC,.04,40,CORNER | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC,.04,40,CORNER | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 0.75 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Trigger Type | NEGATIVE EDGE |