Part Details for 10ETF04SPBF by International Rectifier
Overview of 10ETF04SPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10ETF04SPBF
10ETF04SPBF CAD Models
10ETF04SPBF Part Data Attributes
|
10ETF04SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10ETF04SPBF
International Rectifier
Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.145 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 10ETF04SPBF
This table gives cross-reference parts and alternative options found for 10ETF04SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ETF04SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10ETF04STRLPBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, D2PAK-3 | 10ETF04SPBF vs 10ETF04STRLPBF |
VS-10ETF04STRLPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | 10ETF04SPBF vs VS-10ETF04STRLPBF |
10ETF04STRL | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SMD-220, D2PAK-3 | 10ETF04SPBF vs 10ETF04STRL |
10ETF04STRR | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, D2PAK-3 | 10ETF04SPBF vs 10ETF04STRR |
VS-10ETF04SPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | 10ETF04SPBF vs VS-10ETF04SPBF |
10ETF04S | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SMD-220, D2PAK-3 | 10ETF04SPBF vs 10ETF04S |