There are no models available for this part yet.
Overview of 10ER3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10ER3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCM2238-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Bag |
64 In Stock |
|
$21.8800 | Buy Now | |
DISTI #
592-10ER3
|
Mouser Electronics | Power Line Filters 10A WIRE-WIRE LEAD FLANGE MOUNT RoHS: Compliant | 72 |
|
$21.8700 / $21.8800 | Buy Now | |
DISTI #
70186007
|
RS | Two-stage General Purpose RFI, Wire Lead Output/Input, 10A, Corcom R Series | TE Connectivity 10ER3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$24.4500 | Buy Now | |
Onlinecomponents.com | EMC/EMI Line Filter - Single Phase - Two Stage - 10A - 250VAC - 50/60Hz - 990µH - Wire Leads - Chassis Mount. RoHS: Compliant |
108 In Stock |
|
$20.6200 / $24.3100 | Buy Now | ||
DISTI #
77679284
|
Verical | Power Line Filters RFI 50Hz/60Hz RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2351 | Americas - 104 |
|
$24.9114 / $29.9753 | Buy Now | |
DISTI #
10ER3
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 10A Min Qty: 72 | 0 |
|
$42.6400 | RFQ | |
DISTI #
COR10ER3
|
Interstate Connecting Components | 1-6609031-4 10ER3=F7190 S0 | 0 |
|
$26.0625 / $27.3438 | Buy Now | |
DISTI #
000000000000268163
|
Sager | Power Line Filters 10A WIRE-WIRE LEAD FLANGE MOUNT Min Qty: 72 | 0 |
|
$19.5600 / $24.3100 | Buy Now | |
Master Electronics | EMC/EMI Line Filter - Single Phase - Two Stage - 10A - 250VAC - 50/60Hz - 990µH - Wire Leads - Chassis Mount. RoHS: Compliant |
108 In Stock |
|
$20.6200 / $24.3100 | Buy Now |
CAD Models for 10ER3 by TE Connectivity
Part Data Attributes for 10ER3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
WIRE LEADS TERMINAL
|
Approvals
|
UL; CSA; VDE
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Frequency-Max
|
5 MHz
|
Frequency-Min
|
0.15 MHz
|
Height
|
38.9 mm
|
High Pot
|
2250 V
|
Insertion Loss@Frequency-Max
|
63 dB
|
Insertion Loss@Frequency-Min
|
2 dB
|
Leakage Current-Max
|
0.21 mA
|
Length
|
85.1 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
250 V
|
Width
|
52.6 mm
|