Part Details for 10EK7M by TE Connectivity / Corcom
Overview of 10EK7M by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10EK7M
10EK7M CAD Models
10EK7M Part Data Attributes
|
10EK7M
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
10EK7M
TE Connectivity / Corcom
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 32.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 45 dB | |
Insertion Loss@Frequency-Min | 8 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 94.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 120 V |