Part Details for 10EJHS1 by TE Connectivity
Overview of 10EJHS1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EJHS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8460
|
Newark | 10Ejhs1=F8164 |Corcom Te Connectivity 10EJHS1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 / $10.0800 | Buy Now |
DISTI #
592-10EJHS1
|
Mouser Electronics | AC Power Entry Modules 10A SNAP IN MOUNT TERMINALS RoHS: Compliant | 52 |
|
$8.8800 / $13.4800 | Buy Now |
DISTI #
72030209
|
RS | Filter, 10EJHS1=F8164 | TE Connectivity 10EJHS1 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6100 / $10.6700 | RFQ |
|
Onlinecomponents.com | 10EJHS1=F8164 RoHS: Compliant | 0 |
|
$7.2300 / $10.6900 | Buy Now |
DISTI #
COR10EJHS1
|
Interstate Connecting Components | 10EJHS1=F8164 | 0 |
|
Buy Now | |
|
Master Electronics | 10EJHS1=F8164 RoHS: Compliant | 0 |
|
$7.2300 / $10.6900 | Buy Now |
Part Details for 10EJHS1
10EJHS1 CAD Models
10EJHS1 Part Data Attributes
|
10EJHS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EJHS1
TE Connectivity
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |