Part Details for 10EGS1-1 by TE Connectivity
Overview of 10EGS1-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EGS1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P5073
|
Newark | Power Entry Module, 10A, 420Ua, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mountrohs Compliant: Yes |Corcom Te Connectivity 10EGS1-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$4.9300 | Buy Now |
DISTI #
2266-10EGS1-1-ND
|
DigiKey | AC Power Entry Modules 10A SINGL Min Qty: 5 Container: Tray MARKETPLACE PRODUCT |
60 In Stock |
|
$16.9400 / $17.5900 | Buy Now |
DISTI #
592-10EGS1-1
|
Mouser Electronics | AC Power Entry Modules 10A SINGLE FUSE SNAP IN RoHS: Compliant | 17 |
|
$17.5800 / $21.1100 | Buy Now |
DISTI #
70185918
|
RS | Corcom, Filter, Power Line, 10 A, 250 VAC, 50/60 HZ, One 5 x 20 Fuse Holder | TE Connectivity 10EGS1-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8700 / $21.0300 | RFQ |
DISTI #
COR10EGS1-1
|
Heilind Electronics | 10EGS1-1=F8228 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant |
133 In Stock |
|
$13.4500 / $18.8100 | Buy Now |
DISTI #
1609117-7
|
TTI | AC Power Entry Modules 10EGS1-1=F8228 Min Qty: 108 Package Multiple: 36 Container: Each | Americas - 0 |
|
$15.6700 | Buy Now |
DISTI #
COR10EGS1-1
|
Interstate Connecting Components | 10EGS1-1=F8228 | 0 |
|
Buy Now | |
DISTI #
000000000002763199
|
Sager | AC Power Entry Modules 10A SINGLE FUSE SNAP IN Min Qty: 108 | 0 |
|
$13.5100 / $16.0100 | Buy Now |
DISTI #
C1S757100538343
|
Chip1Stop | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant | 60 |
|
$17.8000 / $18.6000 | Buy Now |
Part Details for 10EGS1-1
10EGS1-1 CAD Models
10EGS1-1 Part Data Attributes
|
10EGS1-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EGS1-1
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |