Part Details for 10EF1F by TE Connectivity
Overview of 10EF1F by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3838
|
Newark | Rfi Power Line Filter, 10A, 360Ua, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 10EF1F RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.4100 / $15.6800 | Buy Now |
DISTI #
CCM1103-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
120 In Stock |
|
$12.8684 / $19.7300 | Buy Now |
DISTI #
592-10EF1F
|
Mouser Electronics | AC Power Entry Modules 10A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 502 |
|
$12.6900 / $17.3700 | Buy Now |
DISTI #
COR10EF1F
|
Heilind Electronics | 6609015-7 10EF1F=F7423 S0 | Americas - 0 in Stock |
|
$13.0313 / $14.5313 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount RoHS: Compliant |
520 In Stock |
|
$10.7100 / $18.1500 | Buy Now |
DISTI #
80933417
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 10A/Contact ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2413 | Americas - 520 |
|
$12.9648 / $22.0000 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 10A, 120/250VAC, MALE | 6 |
|
$11.8125 / $15.7500 | Buy Now |
DISTI #
6609015-7
|
TTI | AC Power Entry Modules POWER ENTRY SP RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.1100 | Buy Now |
DISTI #
COR10EF1F
|
Interstate Connecting Components | 6609015-7 10EF1F=F7423 S0 | 0 |
|
$13.0313 / $14.5313 | Buy Now |
DISTI #
000000000000022388
|
Sager | AC Power Entry Modules 10A IEC-1/4 FASTON FLANGE MOUNT Min Qty: 1 | 0 |
|
$11.3400 / $12.9200 | Buy Now |
Part Details for 10EF1F
10EF1F CAD Models
10EF1F Part Data Attributes
|
10EF1F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EF1F
TE Connectivity
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 60320-1 C-14; UL; VDE | |
Body Breadth | 0.875 inch | |
Body Depth | 2.37 inch | |
Body Length | 1.98 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250 VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA; IEC | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |