Part Details for 10EB3 by TE Connectivity
Overview of 10EB3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2516
|
Newark | Filter, Emi/Rfi, 10A, 360Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Wire Leaded, Filter Output Terminals:Wire Leaded Rohs Compliant: Yes |Corcom Te Connectivity 10EB3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$13.8400 / $15.9700 | Buy Now |
DISTI #
10EB3-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11 In Stock |
|
$11.0090 / $17.1700 | Buy Now |
DISTI #
592-10EB3
|
Mouser Electronics | Power Line Filters 10A WIRE LEADS FLANGE MOUNT RoHS: Compliant | 85 |
|
$13.7400 / $16.1300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant |
35 In Stock |
|
$12.6900 / $18.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$9.0000 / $15.0000 | Buy Now |
|
Quest Components | 48 |
|
$12.5000 / $20.0000 | Buy Now | |
|
Quest Components | 6 |
|
$19.0236 / $21.4016 | Buy Now | |
DISTI #
10EB3
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 10A Min Qty: 1 | 106 |
|
$16.1900 / $23.6100 | Buy Now |
DISTI #
COR10EB3
|
Interstate Connecting Components | 1-6609020-0 10EB3=F7107 S0 | 0 |
|
$15.9692 / $16.2188 | Buy Now |
DISTI #
000000000000022375
|
Sager | Power Line Filters 10A WIRE LEADS FLANGE MOUNT Min Qty: 105 | 0 |
|
$11.6000 / $14.4200 | Buy Now |
Part Details for 10EB3
10EB3 CAD Models
10EB3 Part Data Attributes
|
10EB3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EB3
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 42 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 46.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 33.5 mm |