Part Details for 10E512X by Motorola Semiconductor Products
Overview of 10E512X by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10E512X
10E512X CAD Models
10E512X Part Data Attributes
|
10E512X
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
10E512X
Motorola Semiconductor Products
Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQFP28, QFP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QFF, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS; 2 PAIRED OUTPUTS | |
Family | 10E | |
JESD-30 Code | S-PQFP-F28 | |
Length | 9.525 mm | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFL28,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 56 mA | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.525 mm |
Alternate Parts for 10E512X
This table gives cross-reference parts and alternative options found for 10E512X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10E512X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC11802FK | AC SERIES, TRIPLE 4-INPUT OR/NOR GATE, CQCC28 | Texas Instruments | 10E512X vs 54AC11802FK |
100E504X | AND/NAND Gate, 100E Series, 5-Func, 2-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | 10E512X vs 100E504X |
100E501X | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | 10E512X vs 100E501X |
100E507X | XOR/XNOR Gate, 100E Series, 5-Func, 2-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | 10E512X vs 100E507X |
100E512X | Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | 10E512X vs 100E512X |