Part Details for 10E2 by Nihon Inter Electronics Corporation
Overview of 10E2 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F519-1A7A1-11010-E200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 10 position, Bottom contact, Without MYLAR | |
10091777-10E-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 4 wall header. | |
F308-1B7F1-21010-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.45mm, Right angle, Non-ZIF, Autolock, 10 Position |
Part Details for 10E2
10E2 CAD Models
10E2 Part Data Attributes
|
10E2
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10E2
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 10E2
This table gives cross-reference parts and alternative options found for 10E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4246 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Defense Logistics Agency | 10E2 vs JANTX1N4246 |
1N4003GPP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Central Semiconductor Corp | 10E2 vs 1N4003GPP |
JANTX1N5614 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 10E2 vs JANTX1N5614 |
JANTXV1N5614 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | 10E2 vs JANTXV1N5614 |
1N4942GP-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | 10E2 vs 1N4942GP-AP-HF |
1N4003-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 10E2 vs 1N4003-TP |
1N4245 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | 10E2 vs 1N4245 |
1N4942-BP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | 10E2 vs 1N4942-BP-HF |
JANTXV1N4245 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | 10E2 vs JANTXV1N4245 |
1N4942-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | 10E2 vs 1N4942-AP-HF |