Part Details for 10D4TA2B5 by Nihon Inter Electronics Corporation
Overview of 10D4TA2B5 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for 10D4TA2B5
10D4TA2B5 CAD Models
10D4TA2B5 Part Data Attributes
|
10D4TA2B5
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10D4TA2B5
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 10D4TA2B5
This table gives cross-reference parts and alternative options found for 10D4TA2B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10D4TA2B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR104SGR0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 10D4TA2B5 vs FR104SGR0 |
1A4-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 10D4TA2B5 vs 1A4-H |
RG4S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | 10D4TA2B5 vs RG4S |
SF10-04G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Frontier Electronics Co Ltd | 10D4TA2B5 vs SF10-04G |
FR104SG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | HY Electronic Corp | 10D4TA2B5 vs FR104SG |
1A4-T | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 10D4TA2B5 vs 1A4-T |
SS5616US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | 10D4TA2B5 vs SS5616US |
1SR139-400H03 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | 10D4TA2B5 vs 1SR139-400H03 |
SV4246US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | 10D4TA2B5 vs SV4246US |
HER105SGP1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 10D4TA2B5 vs HER105SGP1 |