Part Details for 10CV1000BS by SUN Electronic Industries Corporation
Overview of 10CV1000BS by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10CV1000BS
10CV1000BS CAD Models
10CV1000BS Part Data Attributes
|
10CV1000BS
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
10CV1000BS
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | CV-BS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 450 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for 10CV1000BS
This table gives cross-reference parts and alternative options found for 10CV1000BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10CV1000BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1A108M10010PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Samwha Electronics | 10CV1000BS vs SC1A108M10010PA |
SC1A108M10010SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Samwha Electronics | 10CV1000BS vs SC1A108M10010SS |
RV-10V102MH10U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, GREEN | ELNA America Inc | 10CV1000BS vs RV-10V102MH10U |
CV5-1A102MH10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP | Cal-Chip Electronics | 10CV1000BS vs CV5-1A102MH10-R |