Part Details for 10CL010YE144C8G by Intel Corporation
Overview of 10CL010YE144C8G by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10CL010YE144C8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3578-ND
|
DigiKey | IC FPGA 88 I/O 144EQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
104 In Stock |
|
$12.2500 / $12.8900 | Buy Now |
DISTI #
82023396
|
Verical | FPGA Cyclone® 10 LP Family 10320 Cells 144-Pin EQFP EP Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2413 | Americas - 120 |
|
$11.6160 / $11.6870 | Buy Now |
DISTI #
10CL010YE144C8G
|
TME | IC: FPGA, SMD, EQFP144, Number of macrocells: 10.32k, I/O: 88 Min Qty: 1 | 0 |
|
$15.5000 / $23.5000 | RFQ |
|
Win Source Electronics | IC FPGA 88 I/O 144EQFP / Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 88 423936 10320 144-LQFP Exposed Pad | 2000 |
|
$35.7980 / $53.6960 | Buy Now |
Part Details for 10CL010YE144C8G
10CL010YE144C8G CAD Models
10CL010YE144C8G Part Data Attributes
|
10CL010YE144C8G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10CL010YE144C8G
Intel Corporation
Field Programmable Gate Array, 645 CLBs, PQFP144, EQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | EQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of CLBs | 645 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 645 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |
Alternate Parts for 10CL010YE144C8G
This table gives cross-reference parts and alternative options found for 10CL010YE144C8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10CL010YE144C8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10CL010YE144I8G | Field Programmable Gate Array, 645 CLBs, 10320-Cell, PQFP144, QFP-144 | Intel Corporation | 10CL010YE144C8G vs 10CL010YE144I8G |