There are no models available for this part yet.
Overview of 10CE1000AX by SUN Electronic Industries Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10CE1000AX by SUN Electronic Industries Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 4368 |
|
$0.1950 / $0.7500 | Buy Now | ||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, (WET), 10V, 20%, 1000UF, SURFACE MOUNT, 4141 | 3494 |
|
$0.2500 / $1.0000 | Buy Now |
CAD Models for 10CE1000AX by SUN Electronic Industries Corporation
Part Data Attributes for 10CE1000AX by SUN Electronic Industries Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUN ELECTRONIC INDUSTRIES CORP
|
Package Description
|
, 4141
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
10.2 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.1 mA
|
Length
|
11 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
670 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.24
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Shape
|
ONE SURFACE
|
Width
|
10.3 mm
|
Alternate Parts for 10CE1000AX
This table gives cross-reference parts and alternative options found for 10CE1000AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10CE1000AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFN1A102P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | 10CE1000AX vs EEEFN1A102P |
108AXZ010M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2626, LEAD FREE | Cornell Dubilier Electronics Inc | 10CE1000AX vs 108AXZ010M |
AVRF108M10G24T-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 10CE1000AX vs AVRF108M10G24T-F |
EEVFK1A102GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, CHIP | Panasonic Electronic Components | 10CE1000AX vs EEVFK1A102GP |
EEVFK1A102GQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, CHIP | Panasonic Electronic Components | 10CE1000AX vs EEVFK1A102GQ |
MXZX-010/102M10X10TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, 4141, | Tecate Group | 10CE1000AX vs MXZX-010/102M10X10TR13F |
EEVFK1A102GR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, CHIP | Panasonic Electronic Components | 10CE1000AX vs EEVFK1A102GR |
Related Parts for 10CE1000AX
-
UUD1A102MNL1GSFixed Capacitors
-
RC0402FR-0734K8LFixed Resistors
-
TFM-105-01-H-D-RE2-WTHeaders and Edge Type Connectors
-
L-07W33NJV4TFixed Inductors
-
BAT165E6327HTSA1Rectifier Diodes
-
DLW5BTM102SQ2LData Line Filters
-
6TPE100MITantalum Capacitors
-
5R10Terminals and Terminal Blocks
-
MCT06030C1008FP500Thin Film Resistors