Part Details for 10BF40TR by International Rectifier
Overview of 10BF40TR by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10BF40TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AA / SMB | 1240 |
|
$0.3450 / $0.8625 | Buy Now |
Part Details for 10BF40TR
10BF40TR CAD Models
10BF40TR Part Data Attributes:
|
10BF40TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10BF40TR
International Rectifier
Rectifier Diode, 1 Element, 1A, Silicon, DO-214AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 10BF40TR
This table gives cross-reference parts and alternative options found for 10BF40TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10BF40TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10BF60TR | Rectifier Diode, 1 Element, 1A, Silicon, DO-214AA | International Rectifier | 10BF40TR vs 10BF60TR |
10BF10 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | International Rectifier | 10BF40TR vs 10BF10 |
10BF20 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | International Rectifier | 10BF40TR vs 10BF20 |
10BF40 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | International Rectifier | 10BF40TR vs 10BF40 |
10BF100TR | Rectifier Diode, 1 Element, 1A, Silicon, SMB, 2 PIN | International Rectifier | 10BF40TR vs 10BF100TR |