Part Details for 10BEEG3GA by Delta Electronics Inc
Overview of 10BEEG3GA by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10BEEG3GA
10BEEG3GA CAD Models
10BEEG3GA Part Data Attributes
|
10BEEG3GA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10BEEG3GA
Delta Electronics Inc
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 10BEEG3GA
This table gives cross-reference parts and alternative options found for 10BEEG3GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10BEEG3GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
06ME3D | Delta Electronics Inc | Check for Price | Mains Power Connector | 10BEEG3GA vs 06ME3D |
10GEEG3U-R | Delta Electronics Inc | Check for Price | Mains Power Connector | 10BEEG3GA vs 10GEEG3U-R |
10GEEW3E | Delta Electronics Inc | Check for Price | Mains Power Connector | 10BEEG3GA vs 10GEEW3E |
27W76BK | Legrand North America LLC | $97.2384 | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | 10BEEG3GA vs 27W76BK |
29W74 | Legrand North America LLC | $111.5285 | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | 10BEEG3GA vs 29W74 |
10GEEW3Q-R | Delta Electronics Inc | Check for Price | Mains Power Connector | 10BEEG3GA vs 10GEEW3Q-R |
10GENG3C | Delta Electronics Inc | Check for Price | Mains Power Connector | 10BEEG3GA vs 10GENG3C |
10GENG3Q | Delta Electronics Inc | Check for Price | Mains Power Connector | 10BEEG3GA vs 10GENG3Q |
10GENG3U-R | Delta Electronics Inc | Check for Price | Mains Power Connector | 10BEEG3GA vs 10GENG3U-R |
06GENW3Q-R | Delta Electronics Inc | Check for Price | Mains Power Connector | 10BEEG3GA vs 06GENW3Q-R |