Datasheets
10AS066K4F40I3LG by:

Field Programmable Gate Array, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517

Part Details for 10AS066K4F40I3LG by Altera Corporation

Overview of 10AS066K4F40I3LG by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 10AS066K4F40I3LG

Part # Distributor Description Stock Price Buy
DISTI # 989-10AS066K4F40I3LG
Mouser Electronics FPGA - Field Programmable Gate Array RoHS: Compliant 0
  • 3 $5,397.4800
$5,397.4800 Order Now

Part Details for 10AS066K4F40I3LG

10AS066K4F40I3LG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10AS066K4F40I3LG Part Data Attributes

10AS066K4F40I3LG Altera Corporation
Buy Now Datasheet
Compare Parts:
10AS066K4F40I3LG Altera Corporation Field Programmable Gate Array, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ALTERA CORP
Package Description 40 X 40 MM, ROHS COMPLIANT, FBGA-1517
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B1517
Length 40 mm
Number of Terminals 1517
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.5 mm
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 40 mm

10AS066K4F40I3LG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10AS066K4F40I3LG by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10AS066K4F40I3LG by Altera Corporation

Select Manufacturer
Which Manufacturer of 10AS066K4F40I3LG would you like to use for your alert(s)?
  • Please alert me when 10AS066K4F40I3LG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10AS066K4F40I3LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10AS066K4F40I3LG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10AS066K4F40I3LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10AS066K4F40I3LG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10AS066K4F40I3LG by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: