10A4-H
Description: Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon,

Overview of 10A4-H by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10A474S4-5DF Renesas Electronics Corporation 1K X 4 ECL I/O SRAM
10A484S2-7Y Renesas Electronics Corporation 4K X 4 ECL - I/O SRAM CNT
10A484S4-5Y Renesas Electronics Corporation 4K X 4 ECL - I/O SRAM CNT

CAD Models for 10A4-H by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10A4-H by Formosa Microsemi Co Ltd

10A4-H
Formosa Microsemi Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 10A4-H
    Formosa Microsemi Co Ltd
    Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon,
    VS

Alternate Parts for 10A4-H

This table gives cross-reference parts and alternative options found for 10A4-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10A4-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10A4 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, HY Electronic Corp 10A4-H vs 10A4
10A4 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, Diotec Semiconductor AG 10A4-H vs 10A4
10A4_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, PanJit Semiconductor 10A4-H vs 10A4_B0_10001
10A4_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, PanJit Semiconductor 10A4-H vs 10A4_AY_00001
10A04-AP-HF Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, Micro Commercial Components 10A4-H vs 10A04-AP-HF
10A4_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, PanJit Semiconductor 10A4-H vs 10A4_R2_10001
10A04-AP Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 10A4-H vs 10A04-AP
10A4_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, PanJit Semiconductor 10A4-H vs 10A4_B0_00001
10A04-TP Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 10A4-H vs 10A04-TP
10A04 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 10A4-H vs 10A04
Part Number Description Manufacturer Compare
10A4_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, PanJit Semiconductor 10A4-H vs 10A4_B0_00001
GP100-04 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, Frontier Electronics Co Ltd 10A4-H vs GP100-04
10A4_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, PanJit Semiconductor 10A4-H vs 10A4_B0_10001
10A04-AP-HF Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, Micro Commercial Components 10A4-H vs 10A04-AP-HF
10A4 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, HY Electronic Corp 10A4-H vs 10A4
10A04-TP Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 10A4-H vs 10A04-TP
10A2 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, Rugao Dachang Electronics Co Ltd 10A4-H vs 10A2
10A04-BP Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 10A4-H vs 10A04-BP
10A4_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, PanJit Semiconductor 10A4-H vs 10A4_R2_10001
10A4_AY_10001 Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, PanJit Semiconductor 10A4-H vs 10A4_AY_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10A4-H by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10A4-H by Formosa Microsemi Co Ltd

  • Please alert me when 10A4-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10A4-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10A4-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10A4-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10A4-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10A4-H by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: