10A13/18
Solid State Devices Inc (SSDI)
Description: Rectifier Diode, 1 Element, 0.3A, 100V V(RRM),

Overview of 10A13/18 by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TSI310A-133CE Renesas Electronics Corporation PCI-X to PCI-X Bridge
TSI310A-133CEY Renesas Electronics Corporation PCI-X to PCI-X Bridge

CAD Models for 10A13/18 by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10A13/18 by Solid State Devices Inc (SSDI)

10A13/18
Solid State Devices Inc (SSDI)
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
0.3 A
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 10A13/18
    Solid State Devices Inc (SSDI)
    Rectifier Diode, 1 Element, 0.3A, 100V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10A13/18 by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10A13/18 by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of 10A13/18 would you like to use for your alert(s)?
  • Please alert me when 10A13/18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10A13/18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10A13/18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10A13/18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10A13/18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10A13/18 by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: