Datasheets
10A-SF-0.5 by: Degson Electronics Co Ltd

Connector Accessory,

Part Details for 10A-SF-0.5 by Degson Electronics Co Ltd

Overview of 10A-SF-0.5 by Degson Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS60-010S Coilcraft Inc Current Sense Transformer, 10A
DC898A-A Analog Devices LTC3728LCUH - 2V-10A 1.8V@ 10A
LTC7825AV#PBF Analog Devices 10A monolithic charge pump

Price & Stock for 10A-SF-0.5

Part # Distributor Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 12818
RFQ
Ozdisan Elektronik HDC CRIMP FEMALE SILVER 20AWG 180
  • 1 $0.3767
  • 2,500 $0.3276
$0.3276 / $0.3767 Buy Now

Part Details for 10A-SF-0.5

10A-SF-0.5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10A-SF-0.5 Part Data Attributes

10A-SF-0.5 Degson Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
10A-SF-0.5 Degson Electronics Co Ltd Connector Accessory,
Part Life Cycle Code Active
Ihs Manufacturer DEGSON ELECTRONICS CO LTD
Reach Compliance Code unknown
Connector Support Type CONNECTOR ACCESSORY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10A-SF-0.5 by Degson Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10A-SF-0.5 by Degson Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 10A-SF-0.5 would you like to use for your alert(s)?
  • Please alert me when 10A-SF-0.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10A-SF-0.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10A-SF-0.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10A-SF-0.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10A-SF-0.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10A-SF-0.5 by Degson Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: