Part Details for 109TTA035M by Illinois Capacitor Inc
Overview of 109TTA035M by Illinois Capacitor Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109TTA035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70112236
|
RS | Capacitor, Aluminum Electrolytic, Cap 0.01 F, Tol 20%,Vol-Rtg 35 VDC, Axial,25x50mm | Illinois Capacitor - A Brand of Cornell Dubilier 109TTA035M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 54 |
|
$9.4200 / $11.0800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10000uF ±20% - 35WVDC - +85°C RoHS: Compliant |
28 In Stock 876 Factory Stock |
|
$6.4200 / $8.2800 | Buy Now |
DISTI #
53885207
|
Verical | Cap Aluminum Lytic 10000uF 35V 20% (25 X 51mm) Axial 0.0531 Ohm 3500mA 2000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2013 | Americas - 25 |
|
$8.6840 / $10.7640 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.2720 | Buy Now |
|
Quest Components | 6 |
|
$11.0000 / $15.0000 | Buy Now | |
|
Quest Components | 4 |
|
$4.2000 / $8.4000 | Buy Now | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 10000uF ±20% - 35WVDC - +85°C RoHS: Compliant |
28 In Stock 876 Factory Stock |
|
$6.4200 / $8.2800 | Buy Now |
Part Details for 109TTA035M
109TTA035M CAD Models
109TTA035M Part Data Attributes
|
109TTA035M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
109TTA035M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49.7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 10.5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3500 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |