Part Details for 109S405UL-20 by Sanyo-Denki Co Ltd
Overview of 109S405UL-20 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 109S405UL-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109S405UL-20-ND
|
DigiKey | FAN 120X38MM 100VAC ALARM Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$105.8005 | Buy Now |
DISTI #
978-109S405UL-20
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 100VAC, Sensor Voltage 4.5VDC-5.5VDC (for 5VDC), Alarm RoHS: Compliant | 4 |
|
$96.6700 / $116.6000 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120x38mm - 100V - San Ace - Sensor Voltage 4.5V to 5.5V (For 5V) - Alarm RoHS: Compliant | 0 |
|
$87.2500 / $182.7500 | Buy Now |
DISTI #
60282919
|
Verical | AC Fan Axial Ball Bearing 100V 83CFM/95.4CFM 40dB/43dB 119 X 119 X 38mm Low Speed RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$42.8340 / $45.7606 | Buy Now |
|
Quest Components | 4 |
|
$61.9894 / $65.2520 | Buy Now | |
DISTI #
000000000003019406
|
Sager | AC Fans Axial Fan, 120x120x38mm, 100VAC, Sensor Voltage 4.5VDC-5.5VDC (for 5VDC), Alarm Min Qty: 1 | 0 |
|
$88.9700 / $119.1400 | Buy Now |
DISTI #
C1S721900002502
|
Chip1Stop | AC fan motor pbFree: No | 20 |
|
$42.2000 / $44.1000 | Buy Now |
|
Neutron USA | AC Fan 120x38mm 100VAC 60Hz 12W 0.16A, 95.4CFm 43dB, VoltSensor | 0 |
|
$288.6100 | Buy Now |