Part Details for 109S304 by Sanyo-Denki Co Ltd
Overview of 109S304 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 109S304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1942-ND
|
DigiKey | FAN 172X51MM 115VAC SIDE CUT Min Qty: 1 Lead time: 16 Weeks Container: Box |
97 In Stock |
|
$140.6276 / $165.7000 | Buy Now |
DISTI #
978-109S304
|
Mouser Electronics | AC Fans AC Axial Fan, 172x150x51mm Round/Sidecut, 115VAC, Dyna Ace, Side Cut RoHS: Compliant | 88 |
|
$133.9300 / $159.3400 | Buy Now |
|
Onlinecomponents.com | AC Fan - 172x51mm - 115V - Dyna Ace - Side Cut | 0 |
|
$102.7700 / $130.3200 | Buy Now |
DISTI #
109S304
|
TME | Fan: AC, axial, 172x150x51mm, 318m3/h, 51dBA, ball bearing, 2900rpm Min Qty: 1 | 0 |
|
$107.2200 / $157.9700 | RFQ |
DISTI #
000000000001408562
|
Sager | AC Fans AC Axial Fan, 172x150x51mm Round/Sidecut, 115VAC, Dyna Ace, Side Cut Min Qty: 1 | 706 |
|
$100.3700 / $134.3900 | Buy Now |
|
Neutron USA | AC Fan 172x51mm 115VAC 60Hz 25W 0.22A, 3500rpm 226.1CFM 56dB, Side Cut | 27 |
|
$314.8800 | Buy Now |
Part Details for 109S304
109S304 CAD Models
109S304 Part Data Attributes:
|
109S304
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109S304
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV | |
Airflow | 187.3 CFM | |
Approvals | CE;CSA;UL | |
Body Material | PLASTIC | |
Diameter | 172 mm | |
Length | 150 mm | |
Life Expectancy | 25000 h | |
Noise | 51 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 14.986 mmH2O | |
Rated Current | 0.29 A | |
Rated Power | 27 W | |
Rated Voltage | 115 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1000 g | |
Width | 51 mm |