Part Details for 109S084 by Sanyo-Denki Co Ltd
Overview of 109S084 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 109S084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1937-ND
|
DigiKey | FAN 120X25MM 115VAC Min Qty: 1 Lead time: 16 Weeks Container: Box |
36 In Stock |
|
$42.6629 / $55.5600 | Buy Now |
DISTI #
978-109S084
|
Mouser Electronics | AC Fans AC Axial Fan, 120x120x25mm, 115VAC, San Ace RoHS: Compliant | 48 |
|
$42.6600 / $55.5600 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120x25mm - 115V - San Ace RoHS: Compliant | 0 |
|
$41.4900 / $54.9200 | Buy Now |
|
Quest Components | 6 |
|
$25.3440 | Buy Now | |
DISTI #
109S084
|
TME | Fan: AC, axial, 120x120x25mm, 117m3/h, 38dBA, ball bearing, 2500rpm Min Qty: 1 | 0 |
|
$42.1800 / $61.8500 | RFQ |
|
Neutron USA | AC Fan Sq120x25mm 115VAC 60Hz 0.12A 12W, 81.3CFM, 2 Terminals, Al F, Plastic B | 50 |
|
$165.4400 | Buy Now |
Part Details for 109S084
109S084 CAD Models
109S084 Part Data Attributes:
|
109S084
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109S084
Sanyo-Denki Co Ltd
AC Fan, Axial Construction, 0.14A, 115V, 13.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: PSE; TUV; UL | |
Airflow | 81.3 CFM | |
Approvals | CE; CSA | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 25000 h | |
Noise | 41 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 5.486 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 13.5 W | |
Rated Voltage | 115 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 370 g | |
Width | 26 mm |