Part Details for 109S010UL by Sanyo-Denki Co Ltd
Overview of 109S010UL by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 109S010UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109S010UL-ND
|
DigiKey | FAN 120X38MM 200VAC Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$53.5885 | Buy Now |
DISTI #
978-109S010UL
|
Mouser Electronics | AC Fans AC Axial Fan, 120x120x38mm, 200VAC, San Ace RoHS: Compliant | 0 |
|
$45.0400 / $49.5800 | Order Now |
|
Onlinecomponents.com | AC Fan - 120x38mm - 200V - San Ace RoHS: Compliant | 0 |
|
$45.6300 / $66.5200 | Buy Now |
DISTI #
000000000001408521
|
Sager | AC Fans AC Axial Fan, 120x120x38mm, 200VAC, San Ace Min Qty: 1 | 0 |
|
$41.0600 / $56.3700 | Buy Now |
DISTI #
C1S721900032406
|
Chip1Stop | AC Fan Axial Ball Bearing 240V 55.8CFM/59.3CFM 30dB/32dB 119 X 119 X 38mm RoHS: Compliant pbFree: No Container: Bulk | 5 |
|
$30.9000 | Buy Now |
|
Neutron USA | AC Fans AC Fan 120x38mm 200VAC | 0 |
|
$152.8200 | Buy Now |
Part Details for 109S010UL
109S010UL CAD Models
109S010UL Part Data Attributes
|
109S010UL
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109S010UL
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: PSE; TUV; UL | |
Airflow | 59.3 CFM | |
Approvals | CE; CSA | |
Body Material | PLASTIC | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 25000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 2.21 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 11 W | |
Rated Voltage | 240 V | |
Speed | 1950 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |