Part Details for 109S008UL by Sanyo-Denki Co Ltd
Overview of 109S008UL by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 109S008UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1928-ND
|
DigiKey | FAN 120X38MM 200VAC Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$45.6374 / $57.4200 | Buy Now |
DISTI #
978-109S008UL
|
Mouser Electronics | AC Fans AC Axial Fan, 120x120x38mm, 200VAC, San Ace RoHS: Compliant | 5 |
|
$41.5700 / $47.0300 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120x38mm - 200V - San Ace RoHS: Compliant | 0 |
|
$45.6300 / $66.5200 | Buy Now |
DISTI #
000000000001408519
|
Sager | AC Fans AC Axial Fan, 120x120x38mm, 200VAC, San Ace Min Qty: 1 | 0 |
|
$41.0600 / $56.3700 | Buy Now |
DISTI #
C1S721900002229
|
Chip1Stop | AC Fan Axial Ball Bearing 200V 83CFM/95.4CFM 40dB/43dB (119 X 119 X 38mm) RoHS: Compliant pbFree: No Container: Bulk | 1 |
|
$56.5000 | Buy Now |
|
Neutron USA | AC Fans AC Fan 120x38mm 200VAC San Ace | 35 |
|
$256.0200 | Buy Now |