Part Details for 109R0848S4D01 by Sanyo-Denki Co Ltd
Overview of 109R0848S4D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 109R0848S4D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109R0848S4D01-ND
|
DigiKey | FAN AXIAL 80X25MM 48VDC WIRE Min Qty: 80 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.6444 | Buy Now |
DISTI #
978-109R0848S4D01
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 48VDC, 42.4CFM, 34dBA, 3400RPM, Leads, Lock Rotor Sensor RoHS: Compliant | 0 |
|
$15.6100 / $17.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8200 / $23.0600 | Buy Now |
DISTI #
66741924
|
Verical | DC Fan 80x80x25mm Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 30 |
|
$21.5093 / $23.6207 | Buy Now |
|
Quest Components | 24 |
|
$29.7090 / $33.0100 | Buy Now | |
DISTI #
000000000002137889
|
Sager | DC Fans Axial Fan, 80x80x25mm, 48VDC, 42.4CFM, 34dBA, 3400RPM, Leads, Lock Rotor Sensor Min Qty: 1 | 0 |
|
$14.2300 / $17.2100 | Buy Now |
Part Details for 109R0848S4D01
109R0848S4D01 CAD Models
109R0848S4D01 Part Data Attributes
|
109R0848S4D01
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109R0848S4D01
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.06A, 48V, 2.88W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 42.4 CFM | |
Approvals | CSA; TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 60000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 4.9022 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 2.88 W | |
Rated Voltage | 48 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25 mm |