Part Details for 109R0824M402 by Sanyo-Denki Co Ltd
Overview of 109R0824M402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0824M402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1306-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 53 Weeks Container: Box |
401 In Stock |
|
$10.0556 / $13.5100 | Buy Now |
|
Neutron USA | DC Fan Sq80x25mm 24VDC 1.2W, 2350rpm 29.3CFM 23dB, 2 Wire, Plastic F/B | 50 |
|
$65.1300 | Buy Now |