Part Details for 109R0824F4011 by Sanyo-Denki Co Ltd
Overview of 109R0824F4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 109R0824F4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1297-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
63 In Stock |
|
$11.2275 / $15.3500 | Buy Now |
DISTI #
978-109R0824F4011
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 24VDC, 32.5CFM, 1.44W, 26dBA, Ribless, Ball, 3 Wire, Tach RoHS: Compliant | 64 |
|
$13.6000 / $15.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5400 / $22.6600 | Buy Now |
DISTI #
000000000002137857
|
Sager | DC Fans Axial Fan, 80x80x25mm, 24VDC, 32.5CFM, 1.44W, 26dBA, Ribless, Ball, 3 Wire, Tach Min Qty: 1 | 0 |
|
$13.9900 / $16.9100 | Buy Now |
|
Neutron USA | DC Fan Sq80x25mm 24VDC 1.44W, 2600rpm 32.5CFM 26dB, NoRib Tach, 3 wire, Plastic F/B | 50 |
|
$79.1600 | Buy Now |
Part Details for 109R0824F4011
109R0824F4011 CAD Models
109R0824F4011 Part Data Attributes
|
109R0824F4011
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109R0824F4011
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 60A, 24V, 1.44W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 32.5 CFM | |
Approvals | UL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 60000 h | |
Noise | 26 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.89 mmH2O | |
Rated Current | 60 A | |
Rated Power | 1.44 W | |
Rated Voltage | 24 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 25 mm |