Part Details for 109R0812H4D01 by Sanyo-Denki Co Ltd
Overview of 109R0812H4D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0812H4D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109R0812H4D01-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 80 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.3261 | Buy Now |
DISTI #
978-109R0812H4D01
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 12VDC, 36.4CFM, 29dBA, 2900RPM, Leads, Lock Rotor Sensor RoHS: Compliant | 0 |
|
$15.1500 / $16.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4800 / $22.5600 | Buy Now |
DISTI #
000000000002137825
|
Sager | DC Fans Axial Fan, 80x80x25mm, 12VDC, 36.4CFM, 29dBA, 2900RPM, Leads, Lock Rotor Sensor Min Qty: 1 | 0 |
|
$13.9300 / $16.8400 | Buy Now |