Part Details for 109R0812H4021 by Sanyo-Denki Co Ltd
Overview of 109R0812H4021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0812H4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1288-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
37 In Stock |
|
$11.0099 / $15.0500 | Buy Now |
DISTI #
978-109R0812H4021
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 36.4CFM, Ribless, Ball, Wire, Lock Sensor RoHS: Compliant | 50 |
|
$15.0900 / $20.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4100 / $22.4600 | Buy Now |
DISTI #
109R0812H4021
|
TME | Fan: DC, axial, 12VDC, 80x80x25mm, 61.8m3/h, 29dBA, ball, 2900rpm Min Qty: 31 | 0 |
|
$12.6300 | RFQ |
DISTI #
000000000001204112
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 36.4CFM, Ribless, Ball, Wire, Lock Sensor Min Qty: 1 | 0 |
|
$13.8600 / $16.7600 | Buy Now |
|
Neutron USA | DC Fan Sq80x25mm 12VDC 1.56W, 2900rpm 36.4CFM 29dB, Ribless, 2 Wire, Plastic F/B | 50 |
|
$81.2100 | Buy Now |